Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 138D128X9006K2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 6volts 1200uF 10% K Case | 0In Stock | 1.2 mF | 6 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | 1.6 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 135D116X9100F6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 11uF 10% F Case STD RANGE | 0In Stock | 11 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 10 % | 6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D476X0050F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 47uF 50volts 20% F case Axial | 0In Stock | 47 uF | 50 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 3.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D566X0125K2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 125volts 56uF 20% K Case STD RANGE | 0In Stock | 56 uF | 125 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/22 | EREL | |||||||||||||||||
0In Stock | 140 uF | 60 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 135D156X0035C6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 15UF 35V 20% C | 0In Stock | 15 uF | 35 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 6.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
Mfr: 135D255X9100C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 2.5UF 100V 10% C | 0In Stock | 2.5 uF | 100 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 10.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
0In Stock | 25 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 3.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray - Plastic | ||||||
0In Stock | 390 uF | 15 VDC | Axial | 23.42 mm (0.922 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 47 uF | 10 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 3.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray - Plastic | ||||||
Mfr: 135D566X0075T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 75volts 56uF 20% | 0In Stock | 56 uF | 75 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
Mfr: 135D685X9075C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 6.8UF 75V 10% C | 0In Stock | 6.8 uF | 75 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 6.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | |||||
0In Stock | 68 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
0In Stock | 100 uF | 10 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | |||||||
Mfr: 138D226X9025C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 22UF 25V 10% C | 0In Stock | 22 uF | 25 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 138D277X0050T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 50volts 270uF 20% T Case | 0In Stock | 270 uF | 50 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 20 % | 3 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
Mfr: 138D476X9010C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 47UF 10V 10% C | 0In Stock | 47 uF | 10 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | 138D | ||||||
0In Stock | M39006/09 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/09 | EREL | |||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/09 | EREL | |||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk |