Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWSA336K075SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 10 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
Mfr: TWCD826K050SCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 82 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | 2.43 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | |||||
Mfr: TWSE567K060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | Not Available Online | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 800 mOhms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
Mfr: TWSE188K025SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | Not Available Online | 1.8 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
Mfr: TWSD477K050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 470 uF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | ||||||
Mfr: TWSE227K100SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | Not Available Online | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1.2 Ohms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
Mfr: TWSB826K063CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 82 uF | 63 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | ||||||
Mfr: TWCE826M125CCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 82 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | ||||||
Mfr: TWCE826K125CCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 82 uF | 125 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | ||||||
Mfr: TWSE108K060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 1 mF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | ||||||
Mfr: TWCD476M125CCSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 3.11 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Bulk | |||||
Mfr: TWSB477K030SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 470 uF | 30 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 850 mOhms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
Mfr: TWAA476M060SBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 60 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | A Case | 20 % | 2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
Mfr: TWSD397K060CBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Capacitors | TWS | Bulk | |||||
Mfr: TWAA336K075CBDZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 33 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA | Bulk | |||||
0In Stock | M39006/22 | ||||||||||||||||||
0In Stock | M39006/25 | ||||||||||||||||||
0In Stock | 47 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||
0In Stock | 68 uF | 35 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | ||||||||
0In Stock | 150 uF | 30 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 138D | |||||||
0In Stock | 270 uF | 60 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 109D685X0075C2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 75volt 6.8uF 20% Standard Rating | 0In Stock | 6.8 uF | 75 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 20 % | 8 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
Mfr: 109D156X9075C2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 75volt 15uF 10% Extended Rating | 0In Stock | 15 uF | 75 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 6.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
Mfr: 109D226X9025C2E3 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volt 22uF 10% Standard Rating | 0In Stock | 22 uF | 25 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk | |||||
Mfr: 109D256X9050F2E3 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volt 25uF 10% Standard Rating | 0In Stock | 25 uF | 50 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Bulk |