Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EP2B942M063AZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet EP2 9.4KuF 20% 63V Tin | 0In Stock | 9.4 mF | 63 VDC | Radial | 35.56 mm | B Case | 20 % | 25 mOhms | 35.56 mm | 11.43 mm | - 55 C | + 125 C | Wet Tantalum Hybrid Capacitors | EP Series | Bulk | |||||
0In Stock | 1.5 mF | 125 VDC | Radial | 35.56 mm | A Case | 20 % | 0.1 Ohms | 35.56 mm | 7.92 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 3 mF | 100 VDC | Radial | 35.56 mm | A Case | 20 % | 0.065 Ohms | 35.56 mm | 7.92 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 13 mF | 60 VDC | Radial | 35.56 mm | B Case | 20 % | 0.025 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 32 mF | 35 VDC | Radial | 35.56 mm | B Case | 20 % | 0.02 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 4 mF | 110 VDC | Radial | 35.56 mm | B Case | 20 % | 0.04 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 6 mF | 80 VDC | Radial | 35.56 mm | B Case | 20 % | 0.027 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 5.6 mF | 125 VDC | Radial | 35.56 mm | C Case | 20 % | 0.02 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 9 mF | 100 VDC | Radial | 35.56 mm | C Case | 20 % | 0.025 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 10 mF | 100 VDC | Radial | 35.56 mm | D Case | 20 % | 0.02 Ohms | 35.56 mm | 19.18 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 24 mF | 50 VDC | Radial | 35.56 mm (1.4 in) | C Case | 20 % | 0.035 Ohms | 15.4 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||||
0In Stock | 3.3 mF | 125 VDC | Radial | 35.56 mm (1.4 in) | C Case | 20 % | 0.075 Ohms | 15.4 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||||
Mfr: T22C117M050CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 110uF 50V 20% Non-EST, C Case | 0In Stock | 110 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 1 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | |||||
Mfr: TWCB476K050CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | |||||||
Mfr: TWAE477M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
0In Stock | M39006/31 | |||||||||||||||||||
0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | D Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | T18D108K075CZSS T18D108K075CZUS T18D108K075EZUS T18D108M075CZSS T18D108M075CZUS T18D108M075EZUS | ||||||
Mfr: TWCA805K030SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 8 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3.32 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
Mfr: TWCA106K050SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
0In Stock | M39006/09 | |||||||||||||||||||
Mfr: TWAB227K050SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | ||||||
Mfr: 135D175X9125C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 125volts 1.7uF 10% C Case STD RANGE | 0In Stock | 1.7 uF | 125 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 15.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 109D336X0050C2 TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volt 33uF 20% Extended Rating | 0In Stock | 33 uF | 50 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 20 % | 5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: ST10-125T1KI TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet ST10-125T1KI | 0In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 10 % | 5.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Tray | ST10-125T1MI | |||||
0In Stock | M39006/31 | EREL | Bulk |