Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 135D566X9030C2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 56UF 30V 10% C | 0In Stock | 56 uF | 30 VDC | Axial | 18.64 mm (0.734 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | M39006/22 | EREL | Bulk | |||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | |||||||||||||||||
Mfr: M39006/22-0625 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 4.7UF 100V 10%T1R | 0In Stock | M39006/22 | EREL | Bulk | ||||||||||||||||
0In Stock | M39006/09 | EREL | ||||||||||||||||||
0In Stock | M39006/09 | Bulk | ||||||||||||||||||
0In Stock | M39006/25 | EREL | Bulk | |||||||||||||||||
0In Stock | M39006/22 | EREL | Bulk | |||||||||||||||||
0In Stock | 10 uF | 125 VDC | Axial | 11.51 mm (0.453 in) | 5.56 mm (0.219 in) | T1 Case | 20 % | 5.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | ||||||||
Mfr: 109D506X0025F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 25volt 50uF 20% Standard Rating | 0In Stock | 50 uF | 25 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 20 % | 4 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
Mfr: TWDE253M010SB0Z0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet .025UF 10V 20% T4 | Not Available Online | 25 mF | 10 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 400 mOhms | - 55 C | + 175 C | Tantalum Wet High Reliability | TWD | Tray | TWDE253M010CB0Z0700 | |||||
Mfr: 134D757X9100K6 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 750UF 100V 10% K (T4) | 0In Stock | 134D | ||||||||||||||||||
0In Stock | 250 uF | 125 VDC | Axial | K Case | 10 % | 800 mOhms | - 55 C | + 85 C | 134D | Bulk | ||||||||||
Mfr: TWAE477K125CBYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 470uF 1Ohms W/O Sleeve High Temp 10% | 0In Stock | TWA-Y | Tray | |||||||||||||||||
0In Stock | 3.6 mF | 125 VDC | Radial | 35.56 mm | B Case | 20 % | 0.05 Ohms | 35.56 mm | 11.43 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 19 mF | 60 VDC | Radial | 35.56 mm | C Case | 20 % | 0.017 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 58 mF | 35 VDC | Radial | 35.56 mm | C Case | 20 % | 0.017 Ohms | 35.56 mm | 15.24 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | |||||||
0In Stock | 18 mF | 25 VDC | Radial | 35.56 mm (1.4 in) | A Case | 20 % | 0.05 Ohms | 8.89 mm | - 55 C | + 85 C | Tantalum Capacitors | Tray | ||||||||
Mfr: 135D606X0050T2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 60uF 50volts 20% T Case STD Range | 0In Stock | 60 uF | 50 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | T Case | 20 % | 2.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: TWAE108K050SBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 1 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA | Tray | ||||||
Mfr: 135D337X0035T6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 35volts 330uF 20% T Case EXT RANGE | 0In Stock | 330 uF | 35 VDC | Axial | 19.46 mm (0.766 in) | 9.53 mm (0.375 in) | T Case | 20 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | |||||||
Mfr: 135D686X9025C6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 25volts 68uF 10% C Case EXT RANGE | 0In Stock | 68 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 4.3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D106X0100C6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 10uF 20% C Case EXT RANGE | 0In Stock | 10 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 20 % | 5.9 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 135D256X0050F6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 50volts 25uF 20% F Case STD RANGE | 0In Stock | 25 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 4.6 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | ||||||
Mfr: 109D337X9050K2 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 50volt 330uF 10% Extended Rating | 0In Stock | 330 uF | 50 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | 1.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D |