Tantalum Capacitors - Wet
10.861 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 270 uF | 35 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 1.4 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 93026-40KS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet TWAE687K050SBDZ0000 | 0In Stock | 680 uF | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | Wet Tantalum Capacitors | 93026 | Tray | ||||||||||
0In Stock | 470 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | |||||||||
Mfr: T16C107K125EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 100uF 125V 10% | 0In Stock | 100 uF | 125 VDC | Axial | 26.59 mm (1.047 in) | 9.53 mm (0.375 in) | C Case | 10 % | 1.8 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Bulk | |||||
Mfr: T16D477K075EZSS TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 470UF 75V 10% | 0In Stock | 470 uF | 75 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | D Case | 10 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T16 | Tray | |||||
0In Stock | 560 uF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 800 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | ST | Bulk | ||||||
Mfr: 135D127X0100K6 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 100volts 120uF 20% K Case EXT RANGE | 0In Stock | 120 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | K Case | 20 % | 2.7 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | ||||||
Mfr: TWAE108M050CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE478K025SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 4.7 mF | 25 VDC | TWA-E | Tray | ||||||||||||||
0In Stock | 330 uF | 50 VDC | Axial | 34.11 mm (1.343 in) | 9.53 mm (0.375 in) | K Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 20 % | 900 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 93026 | |||||||
Mfr: 134D506X9125F6E3 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Wet 50uF 125volts 10% F Case | Not Available Online | 50 uF | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | - 55 C | + 85 C | 134D | Bulk | |||||||||
Mfr: 134D686X0050C6E3 TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 68UF 50V 20% C (T2) | 0In Stock | 68 uF | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | - 55 C | + 85 C | 134D | Bulk | |||||||||
0In Stock | 100 VDC | Axial | 23.4 mm (0.921 in) | 10.31 mm (0.406 in) | T Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||||
Mfr: TWAE108K075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWCA106K025SLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 10 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 2.66 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | |||||
Mfr: TWCA226K075CLSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWC | Tray | ||||||
0In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Bulk | ||||||
Mfr: 135D107X0060F6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 60volts 100uF 20% F Case EXT RANGE | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D277X0015F6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 15volts 270uF 20% F Case EXT RANGE | 0In Stock | 270 uF | 15 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | F Case | 20 % | 2.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 135D566X9030C6 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 30volts 56uF 10% C Case EXT RANGE | 0In Stock | 56 uF | 30 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | C Case | 10 % | 5.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | 135D | Tray | |||||
Mfr: 109D157X9030F2 TTI: Not Assigned Vishay Availability: 0In StockTantalum Capacitors - Wet 30volt 150uF 10% Extended Rating | 0In Stock | 150 uF | 30 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 4.1 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: 109D106X9100C2 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 100volt 10uF 10% Extended Rating | 0In Stock | 100 VDC | Axial | 15.45 mm (0.608 in) | 5.56 mm (0.219 in) | C Case | 10 % | 6 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | |||||||
Mfr: 109D396X9100F2 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 100volt 39uF 10% Extended Rating | 0In Stock | 39 uF | 100 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 3.5 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D | ||||||
Mfr: 109D866X9100K2 TTI: Not Assigned Vishay Tantalum Capacitors - Wet 100volt 86uF 10% Extended Rating | 0In Stock | 100 VDC | Axial | 30.91 mm (1.217 in) | 10.31 mm (0.406 in) | K Case | 10 % | 3.2 Ohms | - 55 C | + 125 C | Tantalum Wet Sintered Anode | 109D |