STE - Tantalum Capacitors - Wet
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STE2200-50T4KI TTI: STE2200-50T4KI Vishay / Tansitor Availability: 10In Stock184 On Order Expected Tantalum Capacitors - Wet 50volts 2200uF 10% T4 case size | 10In Stock184 On Order Expected | 2.2 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Bulk | |||||||
Mfr: STE2200-50T4MI TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 50volts 2200uF 20% | 0In Stock | 2.2 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | STE | Bulk | |||||||||||
Mfr: STE470-75T3MI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 470uF 75volts 20% Insulated | 0In Stock | 470 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 20 % | 600 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Bulk | ||||||
Mfr: STE240-125T4MI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 240uF 125volts 20% Insulated | 0In Stock | 240 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Bulk | ||||||
0In Stock | 180 uF | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | Tantalum Wet Hermetically Sealed | STE | |||||||||||||
Mfr: STE400-100T4MI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 100volts 400uF 20% T4 case size | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 20 % | 400 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE1200-75T4KIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | STE | ||||||||||||||||||
Mfr: STE180-75T2KI TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 75volts 180uF 10% T2 case size | 0In Stock | 180 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | T2 Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE750-75T4MI TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 75volts 750uF 20% T4 case size | 0In Stock | 750 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Bulk | |||||||
Mfr: STE1000-60T4MIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000UF 60V 20% T4 | 0In Stock | 1 mF | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | STE | |||||||||||||
Mfr: STE4700-10T3KI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 10volts 4700uF 10% T3 case size | 0In Stock | 4.7 mF | 10 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T3 Case | 10 % | 200 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Tray | ||||||
Mfr: STE2800-35T4MI TTI: Not Assigned Vishay / Tansitor Tantalum Capacitors - Wet 2800uF 35volts 20% T4 case size | 0In Stock | 2.8 mF | 35 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | T4 Case | 20 % | 350 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | STE | Bulk | ||||||
Mfr: STE2200-50T4KIE3 TTI: STE2200-50T4KIE3 Vishay / Sprague Availability: 0In Stock2.281 On Order Expected Tantalum Capacitors - Wet 2200UF 50V 10% T4 | 0In Stock2.281 On Order Expected | 2.2 mF | 50 VDC | Axial | STE | Bulk | ||||||||||||||
0In Stock | 560 uF | STE | ||||||||||||||||||
Mfr: STE1000-60T4KI TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet 1000uF 60volts 10% Insulated | 0In Stock | 1 mF | 60 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Bulk | STE1000-60T4MI | |||||
Mfr: STE220-100T3MI TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 220 uF | STE | |||||||||||||||||
0In Stock | 750 uF | STE | ||||||||||||||||||
Mfr: STE400-100T4KIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | STE | ||||||||||||||||||
0In Stock | STE | |||||||||||||||||||
0In Stock | STE | |||||||||||||||||||
Mfr: STE750-75T4KIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 750uF 75volts 10% Insulated | 0In Stock | 750 uF | 75 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | T4 Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | STE | Bulk | ||||||
Mfr: STE1500-50T4KI TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 1.5 mF | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | Tantalum Wet Hermetically Sealed | STE | ||||||||||||
Mfr: STE400-100T4MIE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | STE | ||||||||||||||||||
Mfr: STE4000-25T4MI TTI: Not Assigned Vishay / Tansitor Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 4 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | T4 Case | STE | ||||||||||||
Mfr: STE4000-25T4KI TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 4 mF | 25 VDC | Axial | STE |