T18 - Tantalum Capacitors - Wet
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T18D108K075CZSS TTI: T18D108K075CZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 75V 10% | 0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | D Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | ||||||
0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | D Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | T18D108K075CZSS T18D108K075CZUS T18D108K075EZUS T18D108M075CZSS T18D108M075CZUS T18D108M075EZUS | ||||||
0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | D Case | 10 % | 700 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | |||||||
Mfr: T18D108M075EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 75V 20% | 0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.53 mm (0.375 in) | D Case | 20 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | T18D108M075CZSS T18D108M075CZUS T18D108M075EZUS | |||||
Mfr: T18C227K100CZSS TTI: T18C227K100CZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220uF 10% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18B187K075CZSS TTI: T18B187K075CZSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 180uF 10% 75V | 0In Stock | 180 uF | 75 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 1.5 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | ||||||
Mfr: T18D108K075EZUS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 10% 75V | 0In Stock | 1 mF | 75 VDC | Axial | 10 % | 500 mOhms | T18 | Bulk | ||||||||||||
Mfr: T18D108K060CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 10% 60V | 0In Stock | 1 mF | 60 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | D Case | 10 % | 500 mOhms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | ||||||
Mfr: T18C907K050EZUS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 900uF 10% 50V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18C907M050EHUS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 900uF 20% 50V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18A226K100CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 22uF 10% 100V | 0In Stock | 22 uF | 100 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | 3 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | T18 | Bulk | ||||||
Mfr: T18B866M100CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 86uF 20% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18D108K075EZSL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 1000uF 10% 75V | 0In Stock | 1 mF | Axial | T18 | Bulk | |||||||||||||||
Mfr: T18D407M100CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 400uF 20% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18D407M100EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 400uF 20% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18D407M100EZUS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 400uF 20% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18C907M050EZUS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 900uF 20% 50V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18A226K100EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 22uF 10% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18B187K075EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 180uF 10% 75V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18B187M075EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 180uF 20% 075V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18C227K100EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220uF 10% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18D108M075EZSL TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 108uF 20% 075V | 0In Stock | 1 mF | Axial | T18 | Bulk | |||||||||||||||
Mfr: T18C227M100CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220uF 20% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18C227M100EZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 220uF 20% 100V | 0In Stock | T18 | Bulk | |||||||||||||||||
Mfr: T18D108M075CZSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 108uF 20% 075V | 0In Stock | 1 mF | 75 VDC | Axial | 20 % | 500 mOhms | T18 | Bulk |