T22 - Tantalum Capacitors - Wet
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T22C336K075CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 10% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156K100USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 10% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C336M075CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 20% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C117M050CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 110uF 50V 20% Non-EST, C Case | 0In Stock | 110 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 1 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C106K125CSS TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 10uF 10% 125V C Case | Not Available Online | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C106K125USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 10uF 10% 125V C Case | 0In Stock | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C106K125UZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 10uF 10% 125V C Case | 0In Stock | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C106M125LZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 10uF 20% 125V C Case | 0In Stock | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C686K050ESS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 10% 050V C Case | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 1.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C686K050HSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 10% 050V C Case | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 1.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C686K050HZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 10% 050V C Case | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 1.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C686K050UZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 10% 050V C Case | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 1.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156K100CZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 10% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156K100ESS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 10% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156K100UZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 10% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156M100EZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 20% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C336K075RZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 10% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C336M075HSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 75volts 20% C Case | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C106K125HSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 10uF 10% 125V C Case | 0In Stock | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C686M050EZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 68uF 20% 050V C Case | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 1.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156K100EZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 10% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156M100HSS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 20% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C156M100HZS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 15uF 100volts 20% C Case | 0In Stock | 15 uF | 100 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 3.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C336K075ESS TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 33uF 75volts 10% C Case | Not Available Online | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel | ||||
Mfr: T22C336K075EZS TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 33uF 75volts 10% C Case | Not Available Online | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T22 | Reel |