T24 - Tantalum Capacitors - Wet
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T24C336K075CSS TTI: T24C336K075CSS Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet 33uF 10% 75V | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 7.7 mm (0.303 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T24 | Bulk | ||||
Mfr: T24C106M125USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T24 | |||||
Mfr: T24C336K075USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T24 | |||||
Mfr: T24C106K125CSS TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Wet 10uF 10% 125V | Not Available Online | 10 uF | 125 VDC | SMD/SMT | 7.7 mm (0.303 in) | C Case | 10 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T24 | Reel | ||||
Mfr: T24C336M075USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 33 uF | 75 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 20 % | 2.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T24 | |||||
Mfr: T24C106K125USS TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 10 uF | 125 VDC | SMD/SMT | 9 mm (0.354 in) | C Case | 10 % | 5.5 Ohms | 7.1 mm | 7.4 mm | - 55 C | + 85 C | Tantalum Wet SMD/SMT Molded Case | T24 |