TWA-E - Tantalum Capacitors - Wet
212 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWAE108M050CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE478K025SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 4.7 mF | 25 VDC | TWA-E | Tray | ||||||||||||||
Mfr: TWAE108K075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE108M075SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 75 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE337M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 330 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 800 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE757M075CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 750 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE478M025CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 4.7 mF | 25 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 500 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAD108M050CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 50V 1KpF ESR=1.5ohms 20% T3 | 0In Stock | 1 mF | 50 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 1.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE477M100CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 470 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 20 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAB227K050SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 220 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 900 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAD127M125CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 120 uF | 125 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | 1.8 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAB107M060CBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 100uF Case T2/B ESR=2.5Ohms Axial | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 20 % | 2.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE108K050SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 50 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 700 mOhms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAD108K050SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 50 VDC | Axial | 19.46 mm (0.766 in) | 10.31 mm (0.406 in) | D Case | 10 % | 1.5 Ohms | - 55 C | + 125 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE687K060SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 680 uF | TWA-E | Tray | |||||||||||||||
Mfr: TWAE407K100CBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE407M100SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAB157K060SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 150 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 1.5 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAD397K060SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 390 uF | 60 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | 900 mOhms | - 55 C | + 125 C | TWA-E | Tray | ||||||
Mfr: TWAD127K125SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 125V 120uF ESR=1.8oh ms 10% T3 | 0In Stock | 120 uF | TWA-E | Tray | |||||||||||||||
Mfr: TWAE757K050SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 750 uF | TWA-E | Tray | |||||||||||||||
Mfr: TWAE108M060SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 1 mF | 60 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 500 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE227M100SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 1.2 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE407K100SBEZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 10 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray | |||||
Mfr: TWAE407M100SBEZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANT STANDARD | 0In Stock | 400 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 10.31 mm (0.406 in) | E Case | 20 % | 800 mOhms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWA-E | Tray |