TWC-Y - Tantalum Capacitors - Wet
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWCA336K050SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 33 uF | 50 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB107K060CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 60V 100uF ESR=2.52Ohms 10% T2 | 0In Stock | 100 uF | 60 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Reel | ||||||
Mfr: TWCB476K050CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB127K050SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 120 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.92 mm (0.312 in) | B Case | 10 % | 2.49 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWC-Y | Bulk | |||||
Mfr: TWCD177K015SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 170 uF | 15 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD187K025CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 180 uF | 25 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD257K010CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 250 uF | 10 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD297K008CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 290 uF | 8 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB226K100CCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | 4.52 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | |||||
Mfr: TWCB226M100SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 22 uF | 100 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 20 % | 4.52 Ohms | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | |||||
Mfr: TWCA226K075SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet 75V 22uF DF=8.5% A Case 12uA 10 % With Sleeve 200C | 0In Stock | 22 uF | 75 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCA686K025SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 68 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | TWC-Y | Bulk | |||||||
Mfr: TWCB276M125SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 27 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 20 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB706K015SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 70 uF | 15 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD177K015CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 170 uF | 15 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD187M025SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 180 uF | 25 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 20 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD257K010SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 250 uF | 10 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD297K008SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 290 uF | 8 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCE117K075SCYZ0700 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet WET TANTALUM CAPACIT ORS | 0In Stock | 110 uF | 75 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | E Case | 10 % | 1.45 Ohms | - 55 C | + 200 C | Wet Tantalum Capacitors | TWC-Y | Bulk | |||||
Mfr: TWCA686K025SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 68 uF | 25 VDC | Axial | 11.51 mm (0.453 in) | 4.78 mm (0.188 in) | A Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB127K008SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 120 uF | 8 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB276K125CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 27 uF | 125 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB127K008CCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 120 uF | 8 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCB476K050SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 47 uF | 50 VDC | Axial | 16.28 mm (0.641 in) | 7.14 mm (0.281 in) | B Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk | ||||||
Mfr: TWCD337K006SCYZ0000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Wet | 0In Stock | 330 uF | 6 VDC | Axial | 19.46 mm (0.766 in) | 9.52 mm (0.375 in) | D Case | 10 % | - 55 C | + 200 C | Tantalum Wet Hermetically Sealed | TWC-Y | Bulk |