ES14 - Bourns - Encoders
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ES14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 5 VDC | 50000000 Cycles | IP54 | Tube | |||
0In Stock | ES14 | Panel Mount | Optical Encoders | Incremental | 32 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | Slotted | Without Switch | 5 VDC | 200000 Cycles | IP40 | Tube |