• Ferrite Beads

LF - Qnity - Ferrite Beads

2 Results
2 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: LF1206E152R-10
TTI: LF1206E152R-10
Laird
Availability:

30.000In Stock

Ferrite Beads 950ohms 0.3ohms 500mA

30.000In Stock

Please adjust quantity to Min / Mult value
LF
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
300 mOhms
500 mA
300 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
1.4 mm
Reel
Datasheet
Mfr: LF0805A252R-10
TTI: LF0805A252R-10
Laird
Availability:

9.000In Stock

Ferrite Beads 1267ohms 1.25ohms 100mA

9.000In Stock

Please adjust quantity to Min / Mult value
LF
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
5.138 Ohms
100 mA
1.25 Ohms
- 40 C
+ 125 C
2 mm
1.25 mm
1.25 mm
Reel