BLM - Ferrite Beads
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21BD182SZ1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLM21PG600SZ1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLM21RK102SN1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLM21SN300SH1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLM31KN102SN1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLM21BD331SN1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | ||||||||||||||||||
Mfr: BLM15BX182SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 250 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Mfr: BLM41AF151SN1L. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCut Tape Ferrite Beads 1806 150 OHM | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Cut Tape | |||||
Mfr: BLM15AG102PN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 1000ohm | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Mfr: BLM15BB121PN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 120ohms HiSpeed Signal Line Tape Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLM21AG350SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0805 35ohm Gen Use Tape | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: BLM15BD601PN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 600ohm | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLM31AJ601SN1B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM31A601S Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Bulk | |||||
Mfr: BLM15AG700PN1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0402 70ohm Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: BLM15HD182SN1J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Mfr: BLM15AG221SN1D-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM15AG221SN1D Alternate Sizing Guide Below | Not Available Online | BLM | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm |