PMC - Ferrite Beads
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMC0603-301-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMC1206-152 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: PMC0805-152-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMC0603-300-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMC0603-101-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 100ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMC0805-151-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 150 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 75 Ohms | 400 mA | 25 % | 75 Ohms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | |||||||
Mfr: PMC1206-102-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: PMC0402-301-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||||
Mfr: PMC0805-301-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMC1206-152-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: PMC0402-102-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1000 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 50 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: PMC1812-101-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 100 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 50 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: PMC0603-151-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 150ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |