PMH - Ferrite Beads
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | |||||||
Mfr: PMH0805-400-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 40 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 25 % | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | |||||||||
Mfr: PMH1206-601-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: PMH0805-301-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMH0805-601-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Mfr: PMH0603-100-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 10ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMH1206-700-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 90 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Mfr: PMH1812-700-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 70 Ohms | 25 % | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | ||||||||
Mfr: PMH1812-900-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 90 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 50 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: PMH1206-121-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | ||||||
Mfr: PMH0805-800-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 80 OHMS 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMH0603-300-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm |
- 1
- 2