MMZ - Ferrite Beads
548 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | ||||||||||||||||||||
Not Available Online | MMZ | 0603 (1608 metric) | |||||||||||||||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Cut Tape | |||||||
Not Available Online | MMZ | ||||||||||||||||||||
Mfr: MMZ1005S601C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005S601CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601CT000 | |||||
Mfr: MMZ1608S102A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608S102ATA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S102ATA00 | |||||
Mfr: MMZ2012Y121B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ2012Y121BT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MMZ2012Y121BT000 | |||||
Mfr: MMZ1005Y-241C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005Y241CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 300 mA | 25 % | 330 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y241CT000 | |||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S121ATA00 | ||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 100 mA | 25 % | 1.05 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
Mfr: MMZ0402S100C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ0402S100CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 100 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MMZ0402S100CT000 | ||||||
Mfr: MMZ1608F030B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608F030BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 3 Ohms | 700 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F030BTA00 | |||||
Mfr: MMZ1608F121B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1608F121BTA00 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608F121BTA00 | |||||
Mfr: MMZ1005D121C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MMZ1005D121CT000 | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D121CT000 | |||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 5 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 68 Ohms | 400 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MMZ2012R300AT TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads Ferrite Chip Beads | Not Available Online | MMZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |