• Ferrite Beads

ACML-H - Ferrite Beads

88 Results
88 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: ACML-0805H-110
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 11ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
11 Ohms
3 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: ACML-0402H-320-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
32 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: ACML-1206H-11-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
11 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Datasheet
Mfr: ACML-0402H-470-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
47 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: ACML-0805H-601
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 600ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
600 Ohms
1.2 A
25 %
250 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: ACML-0805H-301
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 300ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
300 Ohms
1.5 A
25 %
200 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: ACML-0402H-220-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
22 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: ACML-1206H-1200-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads 1200ohms

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
1.2 kOhms
25 %
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Reel
Datasheet
Mfr: ACML-1206H-2000-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads 2000ohms

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
2 kOhms
25 %
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Reel
Datasheet
Mfr: ACML-1206H-600
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
25 %
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Datasheet
Mfr: ACML-0805H-121
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 120ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
2 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: ACML-0805H-181
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 180ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
180 Ohms
2 A
25 %
150 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: ACML-0402H-900-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads 90 ohms 500mA max Test 100 MHz 200 mV

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
90 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: ACML-1206H-19-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads 19ohms

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
19 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Reel
Datasheet
Mfr: ACML-1206H-1500-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads 1500ohms

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
1.5 kOhms
25 %
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Reel
Datasheet
Mfr: ACML-1206H-26-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads 26ohms

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
26 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Reel
Datasheet
Mfr: ACML-0805H-600
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 60ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
3 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: ACML-1206H-220-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Obsolete
Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
220 Ohms
25 %
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Datasheet
Mfr: ACML-0402H-060-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
6 Ohms
500 mA
25 %
50 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: ACML-0402H-190-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
19 Ohms
500 mA
25 %
50 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: ACML-0402H-600-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
60 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: ACML-0805H-221
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 220ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
2 A
25 %
170 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: ACML-0402H-101-T
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
ACML-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
100 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Datasheet
Mfr: ACML-1206H-31
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 31ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
31 Ohms
4 A
25 %
20 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.9 mm
Reel
Datasheet
Mfr: ACML-0805H-310
TTI: Not Assigned
ABRACON
Availability:

Not Available Online

Ferrite Beads 31ohms

Not Available Online

Call
or
View Details
Call to Verify
ACML-H
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
31 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
  • 1
  • 2
  • 3
  • 4