ACML-H - Ferrite Beads
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 31 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ACML-1206H-2000 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 2000ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: ACML-1206H-1000 TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 1000ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 1.5 A | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 480 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 30 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: ACML-1206H-300-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 300ohms | Not Available Online | ACML-H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel |