ABBK - Ferrite Beads
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABBK00160808601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=650 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 600 Ohms | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | GZ1608E601TF | ||||||
Mfr: ABBK00160808600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=250 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 60 Ohms | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 600 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | GZ2012E601TF | ||||||
Mfr: ABBK00201209301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=290 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 300 Ohms | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | GZ2012E301TF | ||||||
Mfr: ABBK00321611121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00160808800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=190 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 80 Ohms | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209800Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 80 Ohms | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | GZ2012E800TF | ||||||
Mfr: ABBK00201209221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 220 Ohms | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209201Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=100 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 200 Ohms | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | GZ2012E181TF | ||||||
Mfr: ABBK00321611221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 220 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209600Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 60 Ohms | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 470 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00160808100Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 10 Ohms | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00160808471Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=25 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 470 Ohms | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00160808102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 1 kOhms | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | GZ1608E102TF | ||||||
Mfr: ABBK00160808300Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 30 Ohms | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00160808181Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 180 Ohms | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | GZ1608E181TF | ||||||
Mfr: ABBK00321611601Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 600 Ohms | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00160808121Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | GZ1608E121TF | ||||||
Mfr: ABBK00160808221Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 120 Ohms | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00201209102Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 1 kOhms | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | AEC-Q200 | Reel | GZ2012E102TF | ||||||
Mfr: ABBK00160808301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=300 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 300 Ohms | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
Mfr: ABBK00321611301Y00 TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded | 0In Stock | ABBK | Chip Beads | SMD/SMT | 300 Ohms | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel |