BBFY - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBFY00100505221YHP TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 700 mA 25 % IMP=270 Ohms Shielded SMD/SMT DCR=280 mOhms - 55 C to + 125 C | 0In Stock | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 270 Ohms | 700 mA | 25 % | 280 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-221Y-NP | |||||
Mfr: BBFY00100505121YHP TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 1.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C | 0In Stock | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-121Y-NP | |||||
Mfr: BBFY00100505221YHN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 450 mA 25 % IMP=270 Ohms Shielded SMD/SMT DCR=550 mOhms - 55 C to + 125 C | Not Available Online | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 270 Ohms | 450 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-221Y-N | |||||
Mfr: BBFY00100505601YHN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=700 mOhms - 55 C to + 125 C | Not Available Online | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-601Y-N | |||||
Mfr: BBFY00100505301YHN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 350 mA 25 % IMP=450 Ohms Shielded SMD/SMT DCR=550 mOhms - 55 C to + 125 C | Not Available Online | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 450 Ohms | 350 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-301Y-N | |||||
Mfr: BBFY00100505471YHN TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 300 mA 25 % IMP=650 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C | Not Available Online | BBFY | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 650 Ohms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | HFY100505T-471Y-N |