BLT - Ferrite Beads
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLT5BPT680LN1L TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 68 OHM 11A FERRITE BEAD | 0In Stock | BLT | Ferrite Beads | SMD/SMT | 68 Ohms | 11 A | 10 mOhms | - 55 C | + 150 C | 5 mm | 5 mm | 5 mm | Reel |