• Ferrite Beads

LCMG - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: LCMGA322525T102NG
TTI: LCMGA322525T102NG
TAIYO YUDEN
Availability:

0In Stock

Ferrite Beads HI CURR 1210 1000 OHM

0In Stock

Please adjust quantity to Min / Mult value
LCMG
Ferrite Chip Beads
SMD/SMT
1210 (3225 metric)
1 kOhms
2 A
30 %
100 mOhms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.5 mm
Reel