• Ferrite Beads

MPZ Auto - Ferrite Beads

5 Results
5 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ1005S300CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
30 Ohms
1.7 A
10 Ohms
35 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S300CTD25
-
Datasheet
Mfr: MPZ1005S600CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
60 Ohms
1.5 A
25 %
60 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S600CTD25
-
Datasheet
Mfr: MPZ1005Y900CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 90ohms 1200mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
90 Ohms
1.2 A
25 %
100 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005Y900CTD25
-
Datasheet
Mfr: MPZ1005S100CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
3 A
5 Ohms
25 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S100CTD25
-
Datasheet
Mfr: MPZ1005S121CTD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.2 A
25 %
90 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S121CTD25
-