MPZ-V - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1005AFZ300VT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 30ohms 600mA Wide Band Power Line | 0In Stock | MPZ-V | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005AFZ300VT000 - | |||||
Mfr: MPZ1005AFZ150VT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0402 15ohms 800mA Wide Band Power Line | 0In Stock | MPZ-V | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 15 Ohms | 800 mA | 40 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005AFZ150VT000 - | |||||
Not Available Online | MPZ-V | ||||||||||||||||||||
Not Available Online | MPZ-V |