278 - Crystals
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 278LF-25.78125-1 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 25.78125MHz 20ppm 10pF -40C +85C | Not Available Online | 25.78125 MHz | 10 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 20 Ohms | 0.5 mW | 13.9 mm | 5 mm | 4.5 mm | 278 | Reel | |||||
Mfr: 278LF-25-336 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 25MHz 20PPM 10pF -40C +85C | Not Available Online | 25 MHz | 10 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 1 mW | 13.9 mm | 5 mm | 4.5 mm | 278 | Reel | |||||
Mfr: 278LF-24.8832-3 TTI: Not Assigned Fox / Abracon Availability: Not Available OnlineCrystals 24.8832MHz 20ppm 10pF -40C +85C | Not Available Online | 24.8832 MHz | 10 pF | 20 PPM | 20 PPM | - 40 C | + 85 C | SMD/SMT | 20 Ohms | 0.5 mW | 13.9 mm | 5 mm | 4.5 mm | 278 | Reel | |||||
Not Available Online | 20 MHz | 20 pF | 30 PPM | 50 PPM | 3.2 mm x 2.5 mm | - 40 C | + 85 C | SMD/SMT | 70 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.65 mm | 278 | Reel |