ABM10-166 - Crystals
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 0In StockCrystals 12.0 MHZ 8PF LOW-ESR | 0In Stock | 12 MHz | 8 pF | 10 PPM | 10 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 125 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10-166 | Reel | ||||
Not Available Online | ABM10-166 | |||||||||||||||||||
Not Available Online | 12 MHz | 8 pF | 10 PPM | 10 PPM | 2.5 mm x 2 mm | - 20 C | + 70 C | SMD/SMT | 125 Ohms | 10 uW | 2.5 mm | 2 mm | 0.5 mm | ABM10-166 |