ILCX13 - Crystals
129 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-12.000MHZ-10-R100-D4Y-T | ||||||
0In Stock | 27 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-27.000MHZ-10-R40-D4Y-T | ||||||
0In Stock | 24 MHz | 18 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 30 kOhms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | |||||||
0In Stock | 20 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 40 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-20.000MHZ-10-D4Y-T | ||||||
0In Stock | 16 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-16.000MHZ-10-D4Y-T | ||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | 25 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-25.000MHZ-10-R40-D4Y-T | ||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | 16.384 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 60 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-16.384MHZ-10-D4Y-T | ||||||
0In Stock | 48 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-48.000MHZ-10-D4Y-T | ||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | ILCX13 | Reel | |||||||||||||||||||
0In Stock | 12.288 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-12.288MHZ-10-R100-D4Y-T | ||||||
0In Stock | 14.31818 MHz | 10 pF | 30 PPM | 30 PPM | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 100 uW | 3.2 mm | 2.5 mm | 0.9 mm | ILCX13 | Reel | ABM8-14.31818MHZ-10-R100-D4Y-T |