IXA10 - Crystals
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 MHz | 10 pF | 30 PPM | 50 PPM | 1.6 mm x 1.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-24.000MHZ-10-4Z-T | |||||
0In Stock | 32 MHz | 10 pF | 20 PPM | 30 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-32.000MHZ-10-D2Y-T | |||||
0In Stock | 26 MHz | 10 pF | 30 PPM | 50 PPM | 1.6 mm x 1.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-26.000MHZ-10-4Z-T | |||||
0In Stock | 27.12 MHz | 10 pF | 30 PPM | 50 PPM | 1.6 mm x 1.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-27.120MHZ-10-4Z-T | |||||
0In Stock | 25 MHz | 10 pF | 30 PPM | 50 PPM | 1.6 mm x 1.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-25.000MHZ-10-4Z-T | |||||
0In Stock | 32 MHz | 10 pF | 30 PPM | 50 PPM | 1.6 mm x 1.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-32.000MHZ-10-4Z-T | |||||
0In Stock | 27 MHz | 10 pF | 20 PPM | 30 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-27.000MHZ-10-D2Y-T | |||||
0In Stock | 24 MHz | 10 pF | 20 PPM | 30 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-24.000MHZ-10-D2Y-T | |||||
0In Stock | 27 MHz | 10 pF | 30 PPM | 50 PPM | 1.6 mm x 1.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-27.000MHZ-10-4Z-T | |||||
0In Stock | 24.576 MHz | 10 pF | 20 PPM | 30 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-24.576MHZ-10-D2Y-T | |||||
0In Stock | 25 MHz | 10 pF | 20 PPM | 30 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-25.000MHZ-10-D2Y-T | |||||
0In Stock | 26 MHz | 10 pF | 20 PPM | 30 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-26.000MHZ-10-D2Y-T | |||||
0In Stock | 24.576 MHz | 10 pF | 30 PPM | 50 PPM | 1.6 mm x 1.2 mm | - 40 C | + 125 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-24.576MHZ-10-4Z-T | |||||
0In Stock | 27.12 MHz | 10 pF | 20 PPM | 30 PPM | 1.6 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 150 Ohms | 1.6 mm | 1.2 mm | 0.4 mm | IXA10 | Reel | AEC-Q200 | ABM12AIG-27.120MHZ-10-D2Y-T |