K122 - Crystals
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 32.768 kHz | K122 | Reel | |||||||||||||||||
0In Stock | 32.768 kHz | 12.5 pF | 20 PPM | - 0.04 PPM | 2.05 mm x 1.2 mm | - 40 C | + 85 C | SMD/SMT | 500 uW | 2.05 mm | 1.2 mm | 0.6 mm | K122 | Reel | ||||||
0In Stock | 32.768 kHz | K122 | Reel | |||||||||||||||||
0In Stock | 32.768 kHz | K122 | Reel | |||||||||||||||||
0In Stock | 32.768 kHz | K122 | Reel |