XT11 - Crystals
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Load Capacitance | Tolerance | Frequency Stability | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | ESR | Drive Level | Length | Width | Height | Diameter | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XT1120HJRGX40M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Surface-Mount Crystal | 0In Stock | 40 MHz | 20 pF | 10 PPM | 30 PPM | 0604 (1612 metric) | - 40 C | + 85 C | SMD/SMT | 10 uW | 1.65 mm | 1.25 mm | 0.4 mm | XT11 | ||||||
Mfr: XT1120HJRGX48M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Surface-Mount Crystal | 0In Stock | 48 MHz | 20 pF | 10 PPM | 30 PPM | 0604 (1612 metric) | - 40 C | + 85 C | SMD/SMT | 10 uW | 1.65 mm | 1.25 mm | 0.4 mm | XT11 | ||||||
Mfr: XT1120HJRGX25M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Surface-Mount Oscillator | 0In Stock | 25 MHz | 20 pF | 10 PPM | 30 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 | 1.6 mm | 1.2 mm | 0.39 mm | XT11 | |||||
Mfr: XT1120HGRGX48M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Xtal 1.6X1.2, 30/30, 20pF 48M | 0In Stock | 48 MHz | 20 pF | 30 PPM | 30 PPM | 1.65 mm x 1.25 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 1.65 mm | 1.25 mm | 0.4 mm | XT11 | Reel | ||||
Mfr: XT1120HJRGX24M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Surface-Mount Oscillator | 0In Stock | 24 MHz | 20 pF | 10 PPM | 30 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 | 1.6 mm | 1.2 mm | 0.39 mm | XT11 | |||||
Mfr: XT1120HGRGX24M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Xtal 1.6X1.2, 30/30, 20pF 24M | 0In Stock | 24 MHz | 20 pF | 30 PPM | 30 PPM | 1.65 mm x 1.25 mm | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 1.65 mm | 1.25 mm | 0.4 mm | XT11 | Reel | ||||
Mfr: XT1120HGRGX32M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Xtal 1.6X1.2, 30/30, 20pF 32M | 0In Stock | 32 MHz | 20 pF | 30 PPM | 30 PPM | 1.65 mm x 1.25 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 1.65 mm | 1.25 mm | 0.4 mm | XT11 | Reel | ||||
Mfr: XT1120HGRGX40M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Xtal 1.6X1.2, 30/30, 20pF 40M | 0In Stock | 40 MHz | 20 pF | 30 PPM | 30 PPM | 1.65 mm x 1.25 mm | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 uW | 1.65 mm | 1.25 mm | 0.4 mm | XT11 | Reel | ||||
Mfr: XT1120HJRGX32M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Surface-Mount Oscillator | 0In Stock | 32 MHz | 20 pF | 10 PPM | 30 PPM | SMD-4 | - 40 C | + 85 C | SMD/SMT | 100 Ohms | 10 | 1.6 mm | 1.2 mm | 0.39 mm | XT11 | |||||
Mfr: XT1120HGRGX25M00E TTI: Not Assigned Vishay / Dale Availability: 0In StockCrystals Xtal 1.6X1.2, 30/30, 20pF 25M | 0In Stock | 25 MHz | 20 pF | 30 PPM | 30 PPM | 1.65 mm x 1.25 mm | - 40 C | + 85 C | SMD/SMT | 200 Ohms | 10 uW | 1.65 mm | 1.25 mm | 0.4 mm | XT11 | Reel |