ASEMDHC - MEMS Oscillators
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VFQFN-14 | 156.25 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | HCSL | - 40 C | + 85 C | ASEMDHC | |||||
0In Stock | VFQFN-14 | 156.25 MHz | 25 PPM | 2 pF | 2.25 V | 3.6 V | HCSL | - 40 C | + 85 C | ASEMDHC | |||||
Mfr: ASEMDHC-LY-T3 TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Config. #1 HCSL MEMS 10ppm -40C +85C | Not Available Online | 3.2 mm x 2.5 mm | 156.25 MHz | 10 PPM | 2.25 V | 3.6 V | HCSL | - 40 C | + 85 C | ASEMDHC | |||||
Mfr: ASEMDHC-LY TTI: Not Assigned ABRACON Availability: Not Available OnlineMEMS Oscillators Config. #1 HCSL MEMS 10ppm -40C +85C | Not Available Online | 3.2 mm x 2.5 mm | 156.25 MHz | 10 PPM | 2.25 V | 3.6 V | HCSL | - 40 C | + 85 C | ASEMDHC |