KOV - OCXO Oscillators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KOVSP100MDBCHAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineOCXO Oscillators 10 MHz 3.3V 1ppm 9x14mm Sine | Not Available Online | 100 MHz | 3.13 V | 3.47 V | Sine Wave | SMD/SMT | - 40 C | + 75 C | 14 mm | 9 mm | 11.4 mm | KOV | Bulk | KOVSP100MDBCHAB |