ASVTX11 - TCXO Oscillators
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Package / Case | Frequency | Frequency Stability | Load Capacitance | Supply Voltage - Min | Supply Voltage - Max | Output Format | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VCTCXO | 38.4 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 13 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 16.357 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 19.2 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 20 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 24.576 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 26 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 16.368 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
Not Available Online | VCTCXO | 33.6 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators The factory is currently not accepting orders for this product. | Not Available Online | VCTCXO | 16 MHz | 2.5 PPM | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | |||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators The factory is currently not accepting orders for this product. | Not Available Online | VCTCXO | 19.2 MHz | 2.5 PPM | Sine Wave | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators The factory is currently not accepting orders for this product. | Not Available Online | VCTCXO | 20 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | Sine Wave | SMD/SMT | - 30 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | ASVTX11 | |||||||||||||||||
Not Available Online | VCTCXO | ASVTX11 | ||||||||||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | HCMOS, TTL | ASVTX11 | Reel | |||||||||||||||
Not Available Online | VCTCXO | 14.4 MHz | 2.5 PPM | 3.3 V | 3.3 V | HCMOS, TTL | SMD/SMT | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | |||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | 19.2 MHz | 2.5 PPM | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | ||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators 38.4MHz 2.8V 2.5ppm-40C +85C | Not Available Online | VCTCXO | 38.4 MHz | 2.5 PPM | Sine Wave | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | 16 MHz | 2.5 PPM | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | ||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators The factory is currently not accepting orders for this product. | Not Available Online | VCTCXO | 16.357 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | Sine Wave | SMD/SMT | - 30 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | 26 MHz | 2.5 PPM | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | ||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators The factory is currently not accepting orders for this product. | Not Available Online | VCTCXO | 13 MHz | 2.5 PPM | HCMOS, TTL | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | 13 MHz | 2.5 PPM | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | ||||||||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators The factory is currently not accepting orders for this product. | Not Available Online | VCTCXO | 24.576 MHz | 2.5 PPM | 10 pF | 3 V | 3 V | Sine Wave | SMD/SMT | - 30 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 | Reel | ||||
TTI: Not Assigned ABRACON Availability: Not Available OnlineTCXO Oscillators | Not Available Online | VCTCXO | 38.4 MHz | 2.5 PPM | - 40 C | + 85 C | 3.2 mm | 2.5 mm | 0.9 mm | ASVTX11 |
- 1
- 2