Coupled Inductors
1.554 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DRAQ | SMD/SMT | Reel | ||||||||||||||||
Mfr: B82477D4104M900 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 100uH 20% 1.61A AEC-Q200 | Not Available Online | B82477D4*M900 | 20 % | 1.35 A | 280 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4104M9 | |||||
0In Stock | IHCL-4040DZ-5A | 4.7 uH | 20 % | 6.2 A | 30 mOhms | 10.67 mm | 10.16 mm | 4 mm | - 55 C | + 155 C | SMD/SMT | Reel | |||||||
Mfr: B82472D6103M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 10uH 20% 0.105ohm AEC-Q200 | Not Available Online | B82472D6 | 20 % | 2.3 A | 105 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6103M | |||||
Mfr: B82472D6222M000 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 | Not Available Online | B82472D6 | 20 % | 4.3 A | 35 mOhms | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82472D6222M | |||||
0In Stock | 90 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||
Mfr: ATL-1Z090610SR22LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 220nH 50A 0.125m? | 0In Stock | ATL-1Z090610S | 220 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z110611SR12LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 120 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z110611SR15LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 150 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z120705SR15MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 45A 0.25mOhm | 0In Stock | ATL-1Z120705S | 150 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z130835SR15MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 30A 0.18mOhm | 0In Stock | ATL-1Z130835S | 150 nH | 20 % | 55 A | 13 mm | 8 mm | 3.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: SRF0703HA-100M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,10uH+/-20%,2.08A,shd | 0In Stock | SRF0703HA | 10 uH | 39.6 uH | 20 % | 82.6 mOhms, 342 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | ||||||
Mfr: SRF0703HA-821M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors Ind,7.6x7.6x3.4mm,820uH+/-20%,0.27A,shd | 0In Stock | SRF0703HA | 820 uH | 3.559 mH | 20 % | 5.01 Ohms, 20.07 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 55 C | + 150 C | SMD/SMT | Reel | ||||||
0In Stock | IFCL | 2.2 uH | 7.94 uH | 30 % | 2.3 A, 4.7 A | 20.4 mOhms, 81.6 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | IFCL | 100 uH | 397.2 uH | 20 % | 900 mA, 2.1 A | 163 mOhms, 653 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | IFCL | 22 uH | 91.72 uH | 20 % | 2 A, 4 A | 39.1 mOhms, 157 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | IFCL | 2.2 uH | 8.108 uH | 30 % | 4.2 A, 8.3 A | 12.7 mOhms, 52.2 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | ERUC23 | 1.8 uH | 26.8 mm | 13.8 mm | 14 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S4182M23 B82559S4182M023 | ||||||||
0In Stock | ERUC23 | 2.2 uH | 26.8 mm | 13.8 mm | 13.8 mm | - 40 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82559S5222M23 B82559S5222M023 | ||||||||
0In Stock | 2.6 uH | 1.77 mOhms | 31 mm | 9.75 mm | - 40 C | + 125 C | Through Hole | Tray | |||||||||||
0In Stock | PM3600 | 300 uH | 1.2 mH | 20 % | 320 mA | 1.31 Ohms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: PF0553.153NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 8.2UH | 0In Stock | PF055xNL | 15 uH | 56 uH | 20 % | 5 A | 24 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | 4700 | 10 uH | 12 uH | 3.2 A | 70.2 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Not Available Online | 4700 | 1 uH | 9.5 A | 8.9 Ohms | SMD/SMT | Reel | |||||||||||||
Not Available Online | 4700 | 33 uH | 41.4 uH | 1.8 A | 207 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel |