Coupled Inductors
1.554 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PM3600 | 5 uH | 20 uH | 20 % | 2.41 A | 23 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | PM3600 | 8 uH | 32 uH | 20 % | 1.9 A | 37 mOhms | 11.48 mm | 9 mm | 5.72 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: SDQ12-8R2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 8.2uH 1.05A 0.3318ohms | Not Available Online | SDQ | 20 % | 1.05 A | 331.8 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | |||||||||
Mfr: PF0553.223NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR | 0In Stock | PF055xNL | 22 uH | 88 uH | 20 % | 3.9 A | 39 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | 4700 | 4.7 uH | 18.8 uH | 4.6 A | 32.4 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Not Available Online | 4700 | 68 uH | 82.3 uH | 1.22 A | 456 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Not Available Online | 4800 | 1 uH | 1.11 uH | 12.3 A | 9 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Not Available Online | 4800 | 68 uH | 80.7 uH | 1.5 A | 409 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Not Available Online | 4900 | 1.71 A | 233 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
0In Stock | Polecat | 2 uH | 7 uH | 10 % | 8.3 A | 7.6 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Mfr: CL1108-2-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors CL1108400nH10A 2-PhaseSMT | 0In Stock | CL1108, CLA1108 | 4.9 Ohms | Reel | |||||||||||||||
Not Available Online | 4900 | 4.5 A | 41 mOhms | 12 mm | 12 mm | 8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||
0In Stock | DRAQ75 | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||||||||||||
Mfr: B82477C6223M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 22uH 20% 3.85A 48ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477C6472M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 4.7uH 20% 7.05A 18ohm AEC-Q200 | 0In Stock | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477C6682M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 6.4A 21ohm AEC-Q200 | Not Available Online | B82477C6 | AEC-Q200 | Reel | |||||||||||||||
Mfr: B82477D6103M603 TTI: Not Assigned TDK Availability: 0In StockCoupled Inductors 10uH 20% 5.65A 0.027ohm AEC-Q200 | 0In Stock | B82477D6 | 10 uH | 40 uH | 20 % | 9.9 A | 27 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477D6333M603 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 | Not Available Online | B82477D6 | 33 uH | 132 uH | 20 % | 5.6 A | 75 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | ||||
Mfr: B82477D4682M900 TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors 6.8uH 20% 4.75A AEC-Q200 | Not Available Online | B82477D4*M900 | 20 % | 4.15 A | 35 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4682M9 | |||||
Mfr: IHLD2525GGER5R6MA1 TTI: Not Assigned Vishay / Dale Availability: 0In StockCoupled Inductors 2-IN-1 IND PACK 5.6UH 5A 50.3 MOHM SMD AEC-Q | 0In Stock | IHLD2525GG-A1 | 5.6 uH | 20 % | 5 A | 50.3 mOhms | 7.798 mm | 7.264 mm | 7.518 mm | - 55 C | + 155 C | SMD/SMT | Reel | ||||||
Mfr: ATL-1Z110611SR08LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 80nH 77A 0.125m? | 0In Stock | ATL-1Z110611S | 80 nH | 15 % | 11.7 mm | 5.7 mm | 11 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: ATL-1Z120705SR10MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 50A 0.25mOhm | 0In Stock | ATL-1Z120705S | 100 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
0In Stock | 100 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||
0In Stock | 120 nH | 10 % | 10 mm | 5 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||||
0In Stock | IFCL | 1.5 uH | 5.69 uH | 30 % | 2.5 A, 5 A | 18.8 mOhms, 75.2 mOhms | 7.3 mm | 7.3 mm | 4.5 mm | - 40 C | + 125 C | SMD/SMT | Reel |