Coupled Inductors
1.554 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tomcat | 12.1 uH | 48.5 uH | 20 % | 5.4 A | 23.24 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
0In Stock | Tomcat | 34.8 uH | 139.1 uH | 20 % | 3 A | 73.89 mOhms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Mfr: HM78D-128100MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 10uH 20% | 0In Stock | HM78D | 10 uH | 40 uH | 20 % | 10.5 A | 29 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | HM78D | 22 uH | 88 uH | 20 % | 6.8 A | 48 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: HM78D-755102MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 1000uH 20% | 0In Stock | HM78D | 1 mH | 4.036 mH | 20 % | 310 mA | 3.89 Ohms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-755681MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 680uH 20% | 0In Stock | HM78D | 680 uH | 2.685 mH | 20 % | 380 mA | 2.58 Ohms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-755820MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 82uH 20% | 0In Stock | HM78D | 82 uH | 323.8 uH | 20 % | 1.11 A | 345 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-1210331MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 330uH 20% | 0In Stock | HM78D | 330 uH | 1.32 mH | 20 % | 2.1 A | 440 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-12104R7MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineCoupled Inductors 4.7uH 20% | Not Available Online | HM78D | 4.7 uH | 18.8 uH | 20 % | 18 A | 14 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-12106R8MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 6.8uH 20% | 0In Stock | HM78D | 6.8 uH | 27.2 uH | 20 % | 14.2 A | 17 mOhms | 12.5 mm | 12.5 mm | 10.5 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CL0904-3-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 3-PHASES 380nH 10A | 0In Stock | 40 mOhms | Reel | ||||||||||||||||
0In Stock | 4448/R | 33 uH | 132 uH | 15 % | 1.3 A | 166 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-22L T50 | |||||||
0In Stock | 4448/R | 15 uH | 60 uH | 15 % | 3 A | 24 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-116L T50 | |||||||
0In Stock | 4448/R | 150 uH | 600 uH | 15 % | 820 mA | 372 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-130L T50 | |||||||
0In Stock | 4448/R | 5 uH | 20 uH | 20 % | 3.3 A | 27 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-10M T50 | |||||||
0In Stock | 4448/R | 150 uH | 600 uH | 15 % | 640 mA | 696 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-30L T50 | |||||||
0In Stock | 4448/R | 300 uH | 1.2 mH | 15 % | 540 mA | 1 Ohms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-34L T50 | |||||||
Mfr: 4448R-110M TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 5uH 20% .014ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 5 uH | 20 uH | 20 % | 4.4 A | 14 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-110M T50 | ||||||
Mfr: 4448R-116L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 15uH 15% .024ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 15 uH | 60 uH | 15 % | 3 A | 24 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-116L T50 | ||||||
Mfr: 4448R-132L TTI: Not Assigned Delevan Availability: 0In StockCoupled Inductors 200uH 15% .545ohm Hi Currnt Toroid SMT | 0In Stock | 4448/R | 200 uH | 800 uH | 15 % | 640 mA | 545 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448R-132L T50 | ||||||
0In Stock | 4448/R | 8 uH | 8 uH | 20 % | 4.6 A | 14 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-08M T50 | |||||||
0In Stock | 4448/R | 8 uH | 32 uH | 20 % | 3 A | 33 mOhms | 13.71 mm | 13.71 mm | 7.87 mm | SMD/SMT | Reel | 4448-12M T50 | |||||||
Mfr: HM78D-755330MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 33uH 20% SHLD SM COUPLED IND | 0In Stock | HM78D | 33 uH | 132 uH | 20 % | 1.73 A | 143 mOhms | 7.7 mm | 7.7 mm | 4.8 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: HM78D-128181KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 180uH 10% SHLD SM COUPLED IND | 0In Stock | HM78D | 180 uH | 720 uH | 10 % | 2.5 A | 255 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX22-16885 TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors PFC BOOST/AUX 200UH | 0In Stock | 4.18 mOhms | SMD/SMT | Reel |