Coupled Inductors
1.554 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDQ12-R47-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 0.47uH 4.34A 0.0325ohms | 0In Stock | SDQ | 20 % | 4.34 A | 32.5 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ12-1R0-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 1.0uH 3.38A 0.0403ohms | 0In Stock | SDQ | 20 % | 3.38 A | 40.3 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ12-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 3.3uH 1.6A 0.1527ohms | 0In Stock | SDQ | 20 % | 1.6 A | 152.7 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ12-330-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 33uH 0.533A 1.29ohms | 0In Stock | SDQ | 20 % | 533 mA | 1.29 Ohms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | ||||||||
Mfr: SDQ25-681-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 680uH 0.155A 6.45ohms | 0In Stock | SDQ | 20 % | 155 mA | 6.45 Ohms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | ||||||||
Mfr: HM78D-128270MLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCoupled Inductors 27uH 20% INDUCTOR | 0In Stock | HM78D | 27 uH | 108 uH | 20 % | 6.5 A | 60 mOhms | 12.5 mm | 12.5 mm | 8.05 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | SRF1280 | 680 uH | 2.72 mH | 20 % | 760 mA | 1.296 Ohms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: CPL-5-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 5-PHASE500NH15A | 0In Stock | CPL, CPLA, CPLE | 280 kOhms | Reel | ||||||||||||||
Mfr: CPL2-3-50TR-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 3-PHASE 400nH 10A | 0In Stock | CPL2-50 | 20 % | 280 mOhms | 35 mm | 11 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
0In Stock | CTX | 20 % | 6 Ohms | - 40 C | + 85 C | SMD/SMT | Reel | |||||||||||
0In Stock | CTX | 67.08 uH | 268.32 uH | 20 % | 1.2 A | 157 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Mfr: PF0552.153NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors SHD DRUM CORE IND | Not Available Online | PF055xNL | 15 uH | 60 uH | 20 % | 5.5 A | 24 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: PF0552.334NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 15UH | 0In Stock | PF055xNL | 330 uH | 1.3 mH | 20 % | 1.2 A | 470 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | Tomcat | 5.8 uH | 23.1 uH | 20 % | 6.8 A | 14.94 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Bulk | |||||
Not Available Online | 4700 | 22 uH | 26.1 uH | 2.1 A | 165 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | Polecat | 42.6 uH | 154.2 uH | 10 % | 1.8 A | 151 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
Not Available Online | Polecat | 29.3 uH | 106.1 uH | 10 % | 2.2 A | 106 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Polecat | 29.3 uH | 106.1 uH | 10 % | 2.2 A | 106 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Polecat | 2.4 uH | 8.4 uH | 10 % | 7.2 A | 10.9 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | |||||
0In Stock | Tomcat | 4.2 uH | 17 uH | 20 % | 8.2 A | 10.47 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
0In Stock | Tomcat | 2.4 uH | 9.7 uH | 20 % | 11.2 A | 6.54 Ohms | 18.16 mm | 14.99 mm | 7.62 mm | - 40 C | + 130 C | SMD/SMT | Tray | |||||
Mfr: SRF1010DA-150M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 15uH 20% 4.6A AEC-Q200 | 0In Stock | SRF1010DA | 15 uH | 20 % | 4.6 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: SRF1010DA-7R5M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 7.5uH 20% 6.8A AEC-Q200 | 0In Stock | SRF1010DA | 7.5 uH | 20 % | 6.8 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: FPT1006-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 400nH 37.5A | 0In Stock | FPT1006 | 10 % | 19 A | 1 mOhms | 10 mm | 8.5 mm | 6.4 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: ATL-1Z120705SR22MT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 220nH 30A 0.25mOhm | 0In Stock | ATL-1Z120705S | 220 nH | 20 % | 12 mm | 7 mm | 5 mm | - 40 C | + 125 C | SMD/SMT | Reel |