Coupled Inductors
1.554 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTX150-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 150uH 0.38A 0.43ohms | 0In Stock | CTX | 149.78 uH | 599.14 uH | 20 % | 380 mA | 430 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 20.73 uH | 82.91 uH | 20 % | 1.3 A | 107 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: CTX20-3P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 20.1uH 1.5A 0.111ohms | 0In Stock | CTX_P | 20.15 uH | 80.59 uH | 20 % | 1.5 A | 111 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX200-1P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 198uH 0.36A 1.208ohms | 0In Stock | CTX_P | 198.41 uH | 793.65 uH | 20 % | 180 mA, 360 mA | 1.208 Ohms, 4.831 Ohms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX200-4A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 200uH 0.94A 0.521ohms | 0In Stock | CTX_A | 200.4 uH | 801.8 uH | 20 % | 940 mA | 521 mOhms | 13.97 mm | 13.97 mm | 6.35 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | CTX | 24.86 uH | 99.45 uH | 20 % | 1 A | 117 mOhms | 8.89 mm | 8.89 mm | 5.97 mm | SMD/SMT | Reel | ||||||||
Mfr: CTX25-3P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 25uH 1.4A 0.125ohms | 0In Stock | CTX_P | 25.33 uH | 101.31 uH | 20 % | 1.4 A | 125 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | SMD/SMT | Reel | |||||||
Mfr: CTX25-4P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 25.6uH 1.6A 0.115ohms | 0In Stock | CTX_P | 25.65 uH | 102.6 uH | 20 % | 1.6 A | 115 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | |||||||
Mfr: CTX300-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 302uH 0.22A 1.431ohms | 0In Stock | CTX | 302.5 uH | 1.21 mH | 20 % | 220 mA | 1.431 Ohms | 11.43 mm | 11.43 mm | 4.83 mm | SMD/SMT | Reel | |||||||
Mfr: CTX0.47-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 0.4uH 5.5A 0.005ohms | 0In Stock | CTX | 400 nH | 1.6 uH | 20 % | 5.5 A | 5 mOhms | SMD/SMT | Reel | CTX0-47-1-R | |||||||||
Mfr: CTX0.47-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 0.44uH 7A 0.004ohms | 0In Stock | CTX | 440 nH | 1.76 uH | 20 % | 7 A | 4 mOhms | SMD/SMT | Reel | CTX0-47-4-R | |||||||||
Mfr: CTX0.68-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 0.6uH 5A 0.006ohms | 0In Stock | CTX | 600 nH | 2.4 uH | 20 % | 5 A | 6 mOhms | SMD/SMT | Reel | CTX0-68-3-R | |||||||||
Mfr: CTX0.68-4A-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 0.68uH 15A 0.004ohms | 0In Stock | CTX_A | 744 nH | 2.98 uH | 20 % | 15 A | 4 mOhms | - 40 C | + 85 C | SMD/SMT | Reel | CTX0-68-4A-R | |||||||
0In Stock | CTX_P | 1.07 uH | 4.28 uH | 20 % | 2.25 A, 4.5 A | 8 mOhms, 32 mOhms | 11.43 mm | 4.19 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | CTX | 1.23 uH | 4.9 uH | 20 % | 5 A | 6 mOhms | 11.43 mm | 11.43 mm | 6.35 mm | SMD/SMT | Reel | ||||||||
0In Stock | CTX | 15.23 uH | 60.91 uH | 20 % | 1.7 A | 59 mOhms | 8.89 mm | 8.89 mm | 5.97 mm | SMD/SMT | Reel | ||||||||
Mfr: CTX15-3P-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 14.5uH 2.2A 0.05ohms | 0In Stock | CTX_P | 14.5 uH | 58.02 uH | 20 % | 2.2 A | 50 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | SMD/SMT | Reel | |||||||
0In Stock | CTX | 50.63 uH | 202.5 uH | 20 % | 640 mA | 365 mOhms | 11.43 mm | 11.43 mm | 4.19 mm | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: SDQ12-4R7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 4.7uH 1.45A 0.199ohms | 0In Stock | SDQ | 20 % | 1.45 A | 199 mOhms | 5.2 mm | 5.2 mm | 1 mm | SMD/SMT | Reel | |||||||||
Mfr: SDQ25-R82-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 0.82uH 5.0A 0.0221ohms | 0In Stock | SDQ | 20 % | 5 A | 22.1 mOhms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | |||||||||
Mfr: SDQ25-331-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors 330uH 0.222A 2.93ohms | 0In Stock | SDQ | 20 % | 222 mA | 2.93 Ohms | 5.2 mm | 5.2 mm | 2.5 mm | SMD/SMT | Reel | |||||||||
Mfr: SRF0703A-331M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 330uH 20% SMD 0703 AEC-Q200 | 0In Stock | SRF0703A | 330 uH | 1.335 mH | 440 mA | 2.16 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||||
0In Stock | Polecat | 2.4 uH | 8.4 uH | 10 % | 7.2 A | 10.9 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Tray | ||||||
Mfr: PF0552.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockCoupled Inductors IND DBL PWR 1.5UH | 0In Stock | PF055xNL | 33 uH | 130 uH | 20 % | 3.7 A | 54 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: PF0553.474NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR | Not Available Online | PF055xNL | 470 uH | 1.9 mH | 20 % | 830 mA | 860 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel |