Coupled Inductors
1.554 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CTX02-15242 TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | ||||||||||||||||||
Not Available Online | 7000 | 15 % | 3.75 A | 88 mOhms | 2.125 in | 1.1 in | 2.25 in | Radial | |||||||||||
Mfr: CTX0.33-1A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 0.33uH 12.5A 0.0037ohms | Not Available Online | CTX_A | 402 nH | 1.61 uH | 20 % | 12.5 A | 3.7 mOhms | SMD/SMT | Reel | CTX0-33-1A-R | |||||||||
Mfr: CTX0.33-3A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 0.33uH 15A 0.0032ohms | Not Available Online | CTX_A | 368 nH | 1.47 uH | 20 % | 15 A | 3.2 mOhms | SMD/SMT | Reel | CTX0-33-3A-R | |||||||||
Mfr: CTX200-2A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 200uH 0.75A 0.95ohms | Not Available Online | CTX_A | 197.5 uH | 790 uH | 20 % | 750 mA | 950 mOhms | 11.43 mm | 11.43 mm | 5.97 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX100-3A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 100uH 0.94A 0.379ohms | Not Available Online | CTX_A | 99.07 uH | 396.3 uH | 20 % | 940 mA | 379 mOhms | 13.97 mm | 13.97 mm | 4.83 mm | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: CTX15-3A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 15uH 2.37A 0.039ohms | Not Available Online | CTX_A | 15.52 uH | 62.09 uH | 20 % | 2.37 A | 39 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | SMD/SMT | Reel | |||||||
Mfr: CTX33-1A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 33uH 1.39A 0.249ohms | Not Available Online | CTX_A | 34.26 uH | 137.1 uH | 20 % | 1.39 A | 249 mOhms | 8.89 mm | 8.89 mm | 4.19 mm | SMD/SMT | Reel | |||||||
Mfr: CTX33-3A-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCoupled Inductors 33uH 1.61A 0.112ohms | Not Available Online | CTX_A | 33.71 uH | 134.8 uH | 20 % | 1.61 A | 112 mOhms | 11.43 mm | 11.43 mm | 4.83 mm | SMD/SMT | Reel | |||||||
Not Available Online | CTX_A | 49.38 uH | 197.5 uH | 20 % | 4.69 A | 21 mOhms | 8.89 mm | 8.89 mm | 5.97 mm | SMD/SMT | Reel | ||||||||
Not Available Online | AEC-Q200 | Reel | |||||||||||||||||
Mfr: B82477D4333M TTI: Not Assigned TDK Availability: Not Available OnlineCoupled Inductors NEW MFG PN 871-B82477D4333M000 | Not Available Online | B82477D | 20 % | 2.3 A | 110 mOhms | 12.5 mm | 12.5 mm | 8.5 mm | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Reel | B82477D4333M000 | |||||
Not Available Online | 7000 | 15 % | 1.75 A | 460 mOhms | 1.812 in | 0.9 in | 1.95 in | Radial | |||||||||||
Not Available Online | 7000 | 15 % | 2 A | 120 mOhms | 0.875 in | 0.425 in | 1 in | Radial | |||||||||||
Not Available Online | 7000 | 15 % | 2.75 A | 60 mOhms | 0.875 in | 0.425 in | 1 in | - 55 C | + 105 C | Radial | |||||||||
Not Available Online | 7000 | 15 % | 1.5 A | 640 mOhms | 1.25 in | 0.8 in | 1.375 in | Radial | |||||||||||
Not Available Online | 7000 | 15 % | 1 A | 1.67 Ohms | 2.125 in | 1.1 in | 2.25 in | Radial | |||||||||||
Not Available Online | 7000 | 15 % | 2.25 A | 210 mOhms | 1.25 in | 0.8 in | 1.375 in | Radial | |||||||||||
Mfr: PF0552.822NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors IND DBL PWR 0.47UH | Not Available Online | PF055xNL | 8.1 uH | 32 uH | 20 % | 6.5 A | 18 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: PF0552.102NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCoupled Inductors SHD DRUM CORE IND | Not Available Online | PF055xNL | 910 nH | 3.6 uH | 20 % | 12.9 A | 2.4 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | Polecat | 19.8 uH | 71.5 uH | 10 % | 2.6 A | 66.3 mOhms | 12.7 mm | 12.7 mm | 5.46 mm | - 40 C | + 130 C | SMD/SMT | Reel | ||||||
Not Available Online | 4700 | 1 uH | 1.39 uH | 9.5 A | 8.9 mOhms | 12.2 mm | 12.2 mm | 5 mm | - 40 C | + 85 C | SMD/SMT | ||||||||
Not Available Online | 4800 | 100 uH | 122 uH | 1.23 A | 503 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | ||||||||
Not Available Online | 4800 | 3.3 uH | 4.79 uH | 6.8 A | 19.1 mOhms | 12.2 mm | 12.2 mm | 6.2 mm | - 40 C | + 85 C | SMD/SMT | ||||||||
Mfr: CTX01-15491 TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | CTX | SMD/SMT |