ATL-1Z090610S - Coupled Inductors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATL-1Z090610SR18LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 180nH 54A 0.125m? | 0In Stock | ATL-1Z090610S | 180 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z090610SR22LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 220nH 50A 0.125m? | 0In Stock | ATL-1Z090610S | 220 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z090610SR15LT TTI: Not Assigned ABRACON Availability: Not Available OnlineCoupled Inductors IND 150nH 62A 0.125m? | Not Available Online | ATL-1Z090610S | 150 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z090610SR10LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 75A 0.125m? | 0In Stock | ATL-1Z090610S | 100 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z090610SR12LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 75A 0.125m? | 0In Stock | ATL-1Z090610S | 120 nH | 15 % | 9.3 mm | 6.1 mm | 10.2 mm | - 40 C | + 125 C | SMD/SMT | Reel |