ATL-1Z120612S - Coupled Inductors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ATL-1Z120612SR17LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 170nH 70A 0.125m? | 0In Stock | ATL-1Z120612S | 170 nH | 15 % | 12 mm | 6.2 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120612SR10LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 100nH 70A 0.125m? | 0In Stock | ATL-1Z120612S | 100 nH | 15 % | 12 mm | 6.2 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120612SR12LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 120nH 70A 0.125m? | 0In Stock | ATL-1Z120612S | 120 nH | 15 % | 12 mm | 6.2 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: ATL-1Z120612SR15LT TTI: Not Assigned ABRACON Availability: 0In StockCoupled Inductors IND 150nH 70A 0.125m? | 0In Stock | ATL-1Z120612S | 150 nH | 15 % | 12 mm | 6.2 mm | 12 mm | - 40 C | + 125 C | SMD/SMT | Reel |