B82464 - Coupled Inductors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B82464 | Reel | B82464D6104M | |||||||||||||||
Not Available Online | B82464 | 20 % | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | B82472D6362M | |||||||||
Not Available Online | B82464 | 20 % | 7.3 mm | 7.3 mm | 4.8 mm | - 55 C | + 150 C | AEC-Q200 | B82472D6104M |