• Coupled Inductors

B82477D6 - Coupled Inductors

7 Results
7 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Inductance - Parallel
Inductance - Series
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Termination Style
Packaging
Datasheet
Mfr: B82477D6223M603
TTI: Not Assigned
TDK
Availability:

Not Available Online

Coupled Inductors 22uH 20% 3.85A 0.053ohm AEC-Q200

Not Available Online

Call
or
View Details
B82477D6
22 uH
88 uH
20 %
7.2 A
53 mOhms
12.5 mm
12.5 mm
10.5 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
Datasheet
Mfr: B82477D6682M603
TTI: Not Assigned
TDK
Availability:

Not Available Online

Coupled Inductors 6.8uH 20% 6.4A 0.021ohm AEC-Q200

Not Available Online

Call
or
View Details
B82477D6
6.8 uH
27.2 uH
20 %
11.8 A
17 mOhms
12.5 mm
12.5 mm
10.5 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
Datasheet
Mfr: B82477D6153M603
TTI: Not Assigned
TDK
Availability:

0In Stock

Coupled Inductors 15uH 20% 4.92A 0.035ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B82477D6
15 uH
60 uH
20 %
8.7 A
35 mOhms
12.5 mm
12.5 mm
10.5 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
Datasheet
Mfr: B82477D6473M603
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
Coupled Inductors 47uH 20% 2.83A 0.094ohm AEC-Q200

Not Available Online

Other Available Inventory
Call
or
View Details
B82477D6
47 uH
188 uH
20 %
4.7 A
94 mOhms
12.5 mm
12.5 mm
10.5 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
Datasheet
Mfr: B82477D6103M603
TTI: Not Assigned
TDK
Availability:

0In Stock

Coupled Inductors 10uH 20% 5.65A 0.027ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B82477D6
10 uH
40 uH
20 %
9.9 A
27 mOhms
12.5 mm
12.5 mm
10.5 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
Datasheet
Mfr: B82477D6333M603
TTI: Not Assigned
TDK
Availability:

Not Available Online

Coupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200

Not Available Online

Call
or
View Details
B82477D6
33 uH
132 uH
20 %
5.6 A
75 mOhms
12.5 mm
12.5 mm
10.5 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel
Datasheet
Mfr: B82477D6392M603
TTI: Not Assigned
TDK
Availability:

0In Stock

Coupled Inductors 3.9uH 20% 7.05A 0.018ohm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
B82477D6
3.9 uH
15.6 uH
20 %
7.05 A
18 mOhms
12.5 mm
12.5 mm
10.5 mm
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Reel