FPT705 - Coupled Inductors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPT705-200-R TTI: FPT705-200-R Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 200nH 25A Flat-Pac FPT705 | 0In Stock | FPT705 | 10 % | 25 A | 650 uOhms | 7.5 mm | 6.8 mm | 5.35 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: FPT705-150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 150nH 35ADC | 0In Stock | FPT705 | 400 mOhms | SMD/SMT | Reel | |||||||||||||
Mfr: FPT705-300-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 300nH 17A Flat-Pac FPT705 | 0In Stock | FPT705 | 400 mOhms | SMD/SMT | Reel | |||||||||||||
Mfr: FPT705-230-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 230nH 23A Flat-Pac FPT705 | 0In Stock | FPT705 | 10 % | 13 A | 650 uOhms | 7.5 mm | 6.8 mm | 5.35 mm | - 55 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: FPT705-270-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 270nH 19A Flat-Pac FPT705 | 0In Stock | FPT705 | 400 mOhms | SMD/SMT | Reel | |||||||||||||
Mfr: FPT705-190-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 190nH 28A Flat-Pac FPT705 | 0In Stock | FPT705 | 400 mOhms | SMD/SMT | Reel | |||||||||||||
Mfr: FPT705-170-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCoupled Inductors DUAL 170nH 31A Flat-Pac FPT705 | 0In Stock | FPT705 | 400 mOhms | SMD/SMT | Reel | |||||||||||||
Mfr: FPT705-200-R. TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineCoupled Inductors | Not Available Online | FPT705 | SMD/SMT |