SRF1010DA - Coupled Inductors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF1010DA-150M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 15uH 20% 4.6A AEC-Q200 | 0In Stock | SRF1010DA | 15 uH | 20 % | 4.6 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: SRF1010DA-7R5M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 7.5uH 20% 6.8A AEC-Q200 | 0In Stock | SRF1010DA | 7.5 uH | 20 % | 6.8 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: SRF1010DA-R43M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 0.43uH 20% 27A AEC-Q200 | 0In Stock | SRF1010DA | 430 nH | 20 % | 27 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: SRF1010DA-5R6M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 5.6uH 20% 7.5A AEC-Q200 | 0In Stock | SRF1010DA | 5.6 uH | 20 % | 7.5 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel | |||||
Mfr: SRF1010DA-100M TTI: Not Assigned Bourns Availability: 0In StockCoupled Inductors 10uH 20% 5.6A AEC-Q200 | 0In Stock | SRF1010DA | 10 uH | 20 % | 5.6 A | 12 mm | 9.6 mm | 11.3 mm | - 55 C | + 155 C | AEC-Q200 | SMD/SMT | Reel |