Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Shielded | 330 uH | 20 % | 3 A | 150 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 36.83 mm | 20.57 mm | 36.57 mm | Ferrite | PE-531 | Bulk | |||||||||
0In Stock | Toroidal | Radial | 16.51 mm x 11.43 mm x 17.78 mm | Unshielded | 47 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.51 mm | 11.43 mm | 17.78 mm | Ferrite | PE-531 | Tray | |||||||||
Mfr: HM50-102KLF TTI: HM50-102KLF BI Technologies / TT Electronics Availability: 0In StockPower Inductors - Leaded 1000uH 10% AX LEAD MINI PWR IND | 0In Stock | Wirewound | Axial | Shielded | 1 mH | 10 % | 330 mA | 2.3 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 16 mm | 7.5 mm | HM50 | Bulk | ||||||||||
Mfr: PE-53821NL TTI: PE-53821NL Pulse Electronics Availability: 0In StockPower Inductors - Leaded SIMPLE SWITCHER INDUCTOR | 0In Stock | Toroidal | Radial | 12.57 mm x 12.57 mm x 9.52 mm | Shielded | 78 uH | 20 % | 820 mA | 300 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 12.57 mm | 12.57 mm | 9.52 mm | Tray | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 390 uH | 10 % | 1.6 A | 281 mOhms | 1.3 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 2.4 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | - 55 C | + 125 C | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
Mfr: CTX250-1-52LP-R TTI: CTX250-1-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 2.2A 0.221ohms Horizontal Mount | 0In Stock | Toroidal | Radial | 250 uH | 20 % | 2.2 A | 221 mOhms | - 40 C | + 75 C | PCB Mount | 13 mm | Iron Powder | LCPI | Bulk | |||||||||||||
Mfr: PHBC24W-2R1B0065V TTI: PHBC24W-2R1B0065V KEMET Availability: 0In StockPower Inductors - Leaded 65uH 30A 20% DCR=6.2mOhms | 0In Stock | Toroidal | Radial | 31.2 mm x 57.6 mm x 57.6 mm | Unshielded | 65 uH | 20 % | 30 A | 6.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 31.2 mm | 57.6 mm | Ferrite | PHBC | Tray | UALP4W2R1B0065 | ||||||||
0In Stock | Power Choke | Solder Tab | 20.73 mm x 21.75 mm x 25.53 mm | Unshielded | 10 uH | 20 % | 30 A | 2 mOhms | 45 A | - 40 C | + 180 C | 8 MHz | Standard | PCB Mount | 25.53 mm | 20.73 mm | 21.75 mm | Iron | IHDM-1008BC-30 | Tray | |||||||
Mfr: B82724J8322N040 TTI: B82724J8322N040 TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x10mH 3.2A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 10 mH | 30 % | 3.2 A | 80 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8322N40 | ||||||||
Mfr: IHDM1107BBEV2R7M30 TTI: IHDM1107BBEV2R7M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2.7uH 20% 72 A | 0In Stock | Solder Tab | Unshielded | 2.7 uH | 20 % | 72 A | 650 uOhms | 127 A | - 40 C | + 180 C | 62 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 680 uH | 10 % | 2 A | 300 mOhms | - 40 C | + 85 C | 23 | 1.6 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 680 uH | 10 % | 820 mA | 740 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
0In Stock | Axial | Unshielded | 15 uH | 15 % | 2.97 A | 40 mOhms | 1.6 A | - 55 C | + 125 C | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-15L T100 | |||||||||||
Mfr: DSH-22-0004 TTI: DSH-22-0004 Schurter Availability: 0In StockPower Inductors - Leaded DSH Storage choke 1.4A | 0In Stock | Storage Choke | Radial | Unshielded | 200 uH | 15 % | 1.4 A | 160 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DSH | Bulk | |||||||||
Mfr: RLB0913-821K TTI: RLB0913-821K Bourns Availability: 0In StockPower Inductors - Leaded 820uH 10% .41A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 820 uH | 10 % | 410 mA | 1.8 Ohms | 350 mA | - 55 C | + 125 C | 20 | 1.5 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Bulk | ||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 330 uH | 10 % | 380 mA | 1.21 Ohms | - 25 C | + 70 C | 100 | 3.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
Mfr: 2200HT-221-V-RC TTI: 2200HT-221-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.3 A | 91 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Bulk | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 800 mA | 210 mOhms | 1.1 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
0In Stock | Wirewound | Radial | Unshielded | 1.2 mH | 10 % | 150 mA | 4.7 Ohms | - 40 C | + 105 C | 50 | 800 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 470 uH | 10 % | 2.3 A | 250 mOhms | - 40 C | + 85 C | 34 | 2 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.7 A | 16 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Power Choke | Radial | Unshielded | 150 uH | 10 % | 11.4 A | 40 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk |