Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Axial | Unshielded | 390 uH | 10 % | 1.6 A | 281 mOhms | 1.3 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 2.4 A | 300 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | - 55 C | + 125 C | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
Mfr: CTX250-1-52LP-R TTI: CTX250-1-52LP-R Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 2.2A 0.221ohms Horizontal Mount | 0In Stock | Toroidal | Radial | 250 uH | 20 % | 2.2 A | 221 mOhms | - 40 C | + 75 C | PCB Mount | 13 mm | Iron Powder | LCPI | Bulk | |||||||||||||
Mfr: PHBC24W-2R1B0065V TTI: PHBC24W-2R1B0065V KEMET Availability: 0In StockPower Inductors - Leaded 65uH 30A 20% DCR=6.2mOhms | 0In Stock | Toroidal | Radial | 31.2 mm x 57.6 mm x 57.6 mm | Unshielded | 65 uH | 20 % | 30 A | 6.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 31.2 mm | 57.6 mm | Ferrite | PHBC | Tray | UALP4W2R1B0065 | ||||||||
0In Stock | Power Choke | Solder Tab | 20.73 mm x 21.75 mm x 25.53 mm | Unshielded | 10 uH | 20 % | 30 A | 2 mOhms | 45 A | - 40 C | + 180 C | 8 MHz | Standard | PCB Mount | 25.53 mm | 20.73 mm | 21.75 mm | Iron | IHDM-1008BC-30 | Tray | |||||||
Mfr: B82724J8322N040 TTI: B82724J8322N040 TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x10mH 3.2A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 10 mH | 30 % | 3.2 A | 80 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8322N40 | ||||||||
Mfr: IHDM1107BBEV2R7M30 TTI: IHDM1107BBEV2R7M30 Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2.7uH 20% 72 A | 0In Stock | Solder Tab | Unshielded | 2.7 uH | 20 % | 72 A | 650 uOhms | 127 A | - 40 C | + 180 C | 62 MHz | Standard | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-x0 | Bulk | ||||||||
0In Stock | Choke | Radial | Unshielded | 2.2 uH | 20 % | 11.4 A | 4 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 20.574 mm | 1120 | |||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 56 uH | 10 % | 3.2 A | 37 mOhms | 3.5 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 2 A | 260 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 8.2 mH | 10 % | 250 mA | 6.32 Ohms | 290 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 15 uH | 15 % | 18 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Choke | Radial | Unshielded | 47 uH | 10 % | 2.8 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | |||||||||||
0In Stock | Choke | Radial | Unshielded | 10 uH | 10 % | 9 A | 10 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 16.764 mm | Ferrite | 1110 | Bulk | |||||||||||
Mfr: 2200HT-4R7-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 4.7uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 4.7 uH | 15 % | 16.9 A | 6 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 12 uH | 15 % | 19.1 A | 5 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 15 % | 3.09 A | 37 mOhms | 1.8 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-14L T100 | |||||||||
Mfr: 2000-150-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 15 uH | 15 % | 4.7 A | 29 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | |||||||||||
Mfr: 2000-470-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 47uH 20% Horizontal | Not Available Online | Toroidal | Radial | Unshielded | 47 uH | 15 % | 3.2 A | 64 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
Mfr: 2000-270-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 27uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 4.1 A | 39 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | 2000 | Tray | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 470 uH | 15 % | 3.8 A | 130 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 470 uH | 15 % | 1.6 A | 280 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2120-H-LF | ||||||||||
Mfr: 4590R-475K TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 4700 uH 10% | Not Available Online | Wirewound | Axial | Unshielded | 4.7 mH | 10 % | 415 mA | 3.79 Ohms | 260 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-475K B500 | ||||||||
Not Available Online | Toroidal | Radial | Shielded | 8 mH | 15 % | 1 A | 3.34 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 23.8 mm | 53.975 mm | Tray |