Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLB0812-181KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 180uH 10% 260mA | 0In Stock | Radial | 180 uH | 1 Ohms | - 40 C | + 105 C | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||||||||
Mfr: RLB0812-271KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 270uH 10% 220mA | 0In Stock | Radial | 270 uH | 1.4 Ohms | - 40 C | + 105 C | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||||||||
Mfr: RLB0812-393KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 39000uH 10% 18mA | 0In Stock | Wirewound | Radial | Unshielded | 39 mH | 10 % | 18 mA | 150 Ohms | - 40 C | + 105 C | 60 | 130 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | RF Choke | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
Mfr: CTX150-1-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 150uH 2.3A 0.162ohms Header Mount | 0In Stock | Toroidal | Radial | 150 uH | 20 % | 2.3 A | 162 mOhms | - 40 C | + 75 C | PCB Mount | 24.2 mm | Iron | LCPI | Bulk | ||||||||||||
Mfr: CTX150-2-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 150uH 4.0A 0.0719ohm Horizontal Mount | 0In Stock | Toroidal | Radial | 148 uH | 20 % | 4 A | 71.9 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 11.4 mm | Iron Powder | LCPI | Bulk | |||||||||||
0In Stock | Radial | 0405 | Shielded | 10 mH | 10 % | 45 mA | 35 Ohms | - 40 C | + 105 C | 50 | 240 kHz | Standard | PCB Mount | 13 mm | 10.5 mm | Ferrite | Bulk | |||||||||
Mfr: DS1-30-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 4A | 0In Stock | Storage Choke | Radial | Unshielded | 100 uH | 15 % | 4 A | 36 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 30 mm | 30 mm | 15 mm | DS | |||||||||
Mfr: DSF-28-0005 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSL Storage choke 1.8A | 0In Stock | Storage Choke | Radial | 125 uH | 1.8 A | 125 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: CTX150-5-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 150uH 7.5A 0.0401ohm Horizontal Mount | 0In Stock | Toroidal | Radial | 150.6 uH | 20 % | 7.5 A | 40.1 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 19.8 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX150-7-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 150uH 10A 0.0204ohms Vertical Mount | 0In Stock | Toroidal | Radial | 152.8 uH | 20 % | 10.5 A | 20.4 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 25.4 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX20-5-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 20uH 9.3A 0.026ohms Header Mount | 0In Stock | Toroidal | Radial | Unshielded | 21.25 uH | 20 % | 9.3 A | 26 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 25.5 mm | Iron | LCPI | Bulk | ||||||||||
Mfr: CTX250-1-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 2.2A 0.221ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 250.9 uH | 20 % | 1.9 A | 221 mOhms | 2.2 A | - 40 C | + 75 C | Standard | PCB Mount | 13 mm | 20.9 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX750-2-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 750uH 2.4A 0.208ohms Vertical Mount | 0In Stock | Toroidal | Radial | 749.3 uH | 20 % | 3.4 A | 208 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 18.2 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: DSH-22-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSH Storage choke 0.45A | 0In Stock | Storage Choke | Radial | Unshielded | 2 mH | 15 % | 450 mA | 1.25 Ohms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DSH | |||||||||
Mfr: CTX10-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 10uH 11.1A .0104ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 9.68 uH | 20 % | 8.7 A | 10.4 mOhms | 11.1 A | - 40 C | + 75 C | Standard | PCB Mount | 13.9 mm | 22.2 mm | Iron Powder | LCPI | Bulk | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 99.38 uH | 20 % | 17.6 A | 10.9 mOhms | 13 A | - 40 C | + 75 C | Standard | PCB Mount | 27.5 mm | 57 mm | Iron Powder | LCPI | Bulk | |||||||||
Mfr: CTX100-2-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 4.3A 0.054ohms Header Mount | 0In Stock | Toroidal | Radial | Unshielded | 101.7 uH | 20 % | 4.4 A | 53.4 mOhms | 4.5 A | - 40 C | + 75 C | Standard | PCB Mount | 35.4 mm | 21.7 mm | 26 mm | Iron Powder | LCPI | Bulk | |||||||
Mfr: CTX100-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 7.5A 0.027ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 97.2 uH | 20 % | 8.2 A | 27 mOhms | 7.5 A | - 40 C | + 75 C | Standard | PCB Mount | 16.8 mm | 37.8 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX100-7-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 9.1A 0.017ohms Horizontal Mount | 0In Stock | Toroidal | Radial | 101.4 uH | 20 % | 9.1 A | 17 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 21.8 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX1000-1-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 1000uH 2.1A 0.64ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 1 mH | 20 % | 1.5 A | 638 mOhms | 2.1 A | - 40 C | + 75 C | Standard | PCB Mount | 29.8 mm | 11.7 mm | 17.1 mm | Iron Powder | LCPI | Bulk | |||||||
Mfr: CTX50-1-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 2.7A 0.0715ohms Header Mount | 0In Stock | Toroidal | Radial | Unshielded | 50.29 uH | 20 % | 2.6 A | 71.5 mOhms | 2.7 A | - 40 C | + 75 C | Standard | PCB Mount | 19.6 mm | 16.1 mm | 20 mm | Iron Powder | LCPI | Bulk | |||||||
Mfr: 2200LL-470-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT | Not Available Online | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.3 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 100 uH | 15 % | 1.4 A | 77 mOhms | - 40 C | + 125 C | 3.5 | 5.3 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Tray |