Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 680 uH | 10 % | 910 mA | 548 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
Mfr: 2100HT-331-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 330uH HI TEMP VERTCL MT | Not Available Online | Toroidal | Radial | Unshielded | 330 uH | 15 % | 2.7 A | 160 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-331 V-LF | |||||||||
Mfr: 2200LL-220-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HI CURRNT | Not Available Online | Toroidal | Radial | Unshielded | 22 uH | 15 % | 12.6 A | 8 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | |||||||||||
Mfr: 2200LL-151-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 4.9 A | 52 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | |||||||||||
Mfr: 2100HT-180-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 18uH HI TEMP VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 8.6 A | 16 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-180 V-LF | |||||||||
Mfr: 2100HT-271-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 270uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 2.8 A | 140 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-271 H-LF | |||||||||
Mfr: 2100HT-220-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 22uH HI TEMP VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 6.7 A | 26 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-220 V-LF | |||||||||
Mfr: 2100HT-391-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 390uH HI TEMP VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 2.1 A | 270 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-391 V-LF | |||||||||
Mfr: 2100HT-820-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 82uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 82 uH | 15 % | 4.8 A | 29 Ohms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-820 H-LF | |||||||||
Mfr: 2100LL-181-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 180uH LOW LOSS HRTZL MT | Not Available Online | Toroidal | Radial | Unshielded | 180 uH | 20 % | 3.7 A | 48 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-181H-LF | |||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 470 uH | 10 % | 450 mA | 1.05 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Mfr: PT5R-800HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5uH 15% .01ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 5 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 9.14 mm | 20.32 mm | PTxxxR | Bulk | PT5R-800HM B100 | ||||||||||||||
Mfr: HM11-62004LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - Leaded 20uH 25% VERT MOUNT INDUCTORS | 0In Stock | Wirewound | Radial | 20 uH | Standard | PCB Mount | HM11 | Bulk | |||||||||||||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 120 uH | 10 % | 150 mA | 3.6 Ohms | - 55 C | + 125 C | 55 | 9.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 300 uH | 10 % | 3.3 A | 100 mOhms | - 40 C | + 85 C | 37 | 2.2 MHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 3.3 mH | 10 % | 1 A | 1.992 Ohms | - 40 C | + 85 C | 20 | 700 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 68 uH | 15 % | 6.2 A | 32 mOhms | - 40 C | + 85 C | 32 | 5.3 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: HM11-11001LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - Leaded 10uH 25% VERT MOUNT INDUCTORS | 0In Stock | Wirewound | Radial | 10 uH | Standard | PCB Mount | HM11 | Bulk | |||||||||||||||||||
Mfr: 2100HT-120-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 12uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 12 uH | 15 % | 9.6 A | 13 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-120 H-LF | |||||||||
Mfr: 2100HT-2R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 2.2uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 2.2 uH | 15 % | 18.3 A | 4 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-2R2 H-LF | |||||||||
Mfr: 2100HT-100-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 10uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 9.9 A | 12 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-100 H-LF | |||||||||
Mfr: 2100LL-330-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 33uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 33 uH | 20 % | 6.9 A | 14 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-330H-LF | |||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 4.7 uH | 20 % | 4.3 A | 17 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 4.7 mH | 10 % | 160 mA | 9.3 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 100 uH | 15 % | 1.4 A | 200 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Tray |